| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS3-4-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS3-4-19 |
DLCBS3-4-19
| Heilind Number: | RICDLCBS3-4-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS3-4-19 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our CB Support featuring Dual Lock technology in a sleek Natural finish. Designed for seamless integration, this support ensures secure fastening with a 1/4 inch spacer length. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. The locking arrowhead mount types make installation effortless, accommodating hole diameters of .157 and .187 inches. With a versatile range of panel thicknesses supported, from .03 to .078 inches, this essential component offers reliable stability for your electronic projects. Trust in our PCB Supports for efficient and effective assembly solutions.

