| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS3-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS3-6-01 |
DLCBS3-6-01
| Heilind Number: | RICDLCBS3-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS3-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support, featuring a Dual Lock design in a natural finish. Specifically crafted for 3/8 inch spacing, this support ensures secure attachment while the locking arrowhead mount types provide easy installation. Made from durable Nylon 6.6 material, it guarantees long-lasting performance. Compliant with RoHS standards, it is environmentally friendly. Perfect for various panel thicknesses, it offers versatility for your electronic projects. Elevate your PCB assembly with this essential component.

