| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS3-6-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS3-6-19 |
DLCBS3-6-19
| Heilind Number: | RICDLCBS3-6-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS3-6-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our Dual Lock CB Support in a natural finish. Made from durable Nylon 6.6 material, this support features a 3/8-inch spacer for optimal positioning. Its locking arrowhead design ensures secure attachment, suitable for holes ranging from .157 to .187 inches in diameter. With a slim profile, it accommodates panel thicknesses from .03 to .078 inches, providing reliable reinforcement for your electronic components. Upgrade your assembly process with this essential PCB support.

