| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS3-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS3-8-01 |
DLCBS3-8-01
| Heilind Number: | RICDLCBS3-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS3-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your PCB with our CB Support, featuring a reliable Dual Lock mechanism in a sleek Natural finish. Designed for effortless installation, it boasts a 1/2 inch spacer length for optimal support. Crafted from durable Nylon 6.6, this component ensures longevity in various applications. The Locking Arrowhead mount type guarantees secure attachment, accommodating hole diameters of .157 and .187 inches. With a minimum panel thickness of .03 inches and a maximum of .078 inches, it offers versatility while meeting RoHS compliance standards. Elevate your electronic assembly with this essential hardware.

