| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS3-8-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS3-8-19 |
DLCBS3-8-19
| Heilind Number: | RICDLCBS3-8-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS3-8-19 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our innovative CB Support, featuring a streamlined Dual Lock design in a sleek Natural finish. Crafted from durable Nylon 6.6, this spacer boasts a precise 1/2 inch length for secure positioning. Its easy-to-use Locking Arrowhead mount ensures hassle-free installation, compatible with hole diameters ranging from .157 to .187 inches. With a versatile panel thickness range of .03 to .078 inches, this support is the perfect solution for optimizing electronic hardware setups. Upgrade to our CB Support today and experience next-level performance.

