| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS4-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 21.9 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .051 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS4-10-01 |
DLCBS4-10-01
| Heilind Number: | RICDLCBS4-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS4-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your circuit boards with ease using our CB Spacers featuring a dual-locking mechanism. Crafted from durable Nylon 6.6 in a natural finish, these spacers offer a reliable solution for maintaining precise spacing in electronic assemblies. With a spacer length of 21.9mm, they provide ample support while the locking arrowhead mount types ensure a secure fit. Compatible with hole diameters ranging from .157 to .187 inches, these spacers accommodate various panel thicknesses, with a minimum requirement of .03 inches. Invest in these RoHS-compliant spacers for efficient PCB and electronic hardware support.

