| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS4-3.5-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 5.5 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .051 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS4-3.5-01 |
DLCBS4-3.5-01
| Heilind Number: | RICDLCBS4-3.5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS4-3.5-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the structural integrity of your electronic setups with our Dual Lock Circuit Board Support. Crafted from durable Nylon 6.6 material in a sleek Natural finish, this support ensures secure fastening with its .217 inch spacer. Featuring Locking Arrowhead mounts for effortless installation, it accommodates panel thicknesses ranging from .03 to .078 inches. Specially designed for PCB and electronic hardware, this support guarantees stability and longevity in your assemblies. Upgrade your system with this essential component for reliable performance.

