| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS4-5-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 9.1 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .051 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS4-5-01 |
DLCBS4-5-01
| Heilind Number: | RICDLCBS4-5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS4-5-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our innovative Dual Lock Circuit Board Support in Natural color. Designed for secure fastening, this sturdy support features a .358-inch spacer, perfect for maintaining precise positioning. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. With a locking arrowhead mount on both ends, installation is a breeze. Compatible with .157-inch and .187-inch holes, it accommodates various panel thicknesses, ranging from .03 to .078 inches. Trust in this essential PCB support for reliable assembly and protection of your electronic devices.

