| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS4-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 12.4 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .051 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS4-6-01 |
DLCBS4-6-01
| Heilind Number: | RICDLCBS4-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS4-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our innovative CB Spt Dual Lock in a sleek Natural finish. Designed for seamless integration, this component boasts a .488-inch spacer length crafted from durable Nylon 6.6. Featuring Locking Arrowhead mount types for secure installation, it accommodates hole diameters of .157 inches and .187 inches. With a range of panel thickness compatibility from .03 inches to .078 inches, it ensures a perfect fit for your electronic setup. Trust in its quality and functionality to enhance your PCB and electronics hardware experience.

