DLCBS4-8-01

Heilind Number:RICDLCBS4-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS4-8-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,.740 in Spc, CB Spt, Dual Lck, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS4-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:18 mm
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.051 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS4-8-01

Detailed Description

Enhance the stability of your circuit boards with these Dual Lock Natural Circuit Board Supports. Designed for secure mounting, they feature a .740-inch spacer length and are crafted from durable Nylon 6.6 material. With a locking arrowhead mount type for easy installation, they are compatible with hole diameters of .157 and .187 inches. Suitable for panel thicknesses ranging from .03 to .078 inches, these supports ensure reliable positioning for your electronic components. Rest assured, they are RoHS compliant, meeting environmental standards for electronics manufacturing. Upgrade your PCB setup with these essential components.