| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS5-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .137 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS5-10-01 |
DLCBS5-10-01
| Heilind Number: | RICDLCBS5-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS5-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your circuit boards with ease using our CB Spt Dual Lock in a natural finish. Its durable Nylon 6.6 construction ensures reliable attachment, while its 5/8 inch spacer length provides ample support. With locking arrowhead mount types for effortless installation, this PCB support is compatible with hole diameters of .137 inches. Whether your panel is thin or thick, with minimum panel thicknesses of .03 inches and maximum panel thicknesses of .078 inches, this versatile component guarantees stability for your electronic setups. Upgrade your hardware with this essential piece for optimal performance.

