DLCBS5-3-01

Heilind Number:RICDLCBS5-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS5-3-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/16 in Spc, CB Spt, Dual Lck, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS5-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.137 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS5-3-01

Detailed Description

Enhance the stability and security of your electronic components with our CB Spt Dual Lck in Natural finish. Designed for a 3/16 inch spacer, this essential hardware ensures a reliable connection. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. The locking arrowhead mount types provide easy installation, suitable for panel thicknesses ranging from .03 to .078 inches. ROHS compliant, this support is environmentally friendly, making it a perfect choice for your PCB and electronic projects. Elevate your assembly process with this essential component.