| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS5-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 4 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .137 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS5-4-01 |
DLCBS5-4-01
| Heilind Number: | RICDLCBS5-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS5-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our Dual Lock Natural Circuit Board Support. Crafted from durable Nylon 6.6, this support features a 1/4 inch spacer length, providing stability and protection. Designed with Locking Arrowhead mount types for easy installation, it ensures a secure fit on panels ranging from 0.03 to 0.078 inches in thickness. Its compatibility with .137-inch holes makes it versatile for various applications in the electronics industry. Elevate your project with this essential component for optimal performance and longevity.

