| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS5-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .137 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS5-6-01 |
DLCBS5-6-01
| Heilind Number: | RICDLCBS5-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS5-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure fastening with our Natural CB Spt featuring a Dual Lock mechanism for enhanced stability. Made of durable Nylon 6.6, this spacer offers a reliable solution for your electronic hardware needs. With a spacer length of .375 inches, it provides ample space for efficient mounting. The Locking Arrowhead design on both ends allows for easy installation, compatible with hole diameters of .137 inches. Suitable for a range of panel thicknesses, it guarantees a snug fit while meeting RoHS compliance standards. Elevate your PCB and electronic support systems with this essential component.

