| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS5-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .137 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS5-8-01 |
DLCBS5-8-01
| Heilind Number: | RICDLCBS5-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS5-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance stability and security in your electronic assemblies with our Dual Lock Natural Circuit Board Support. Crafted from durable Nylon 6.6 material, this support features a 1/2 inch spacer length for optimal positioning. Its Locking Arrowhead mount types, compatible with .137 inch holes, ensure a snug fit. With a maximum panel thickness of .078 inches and a minimum of .03 inches, it offers versatility in installation. Perfect for PCB and electronic hardware applications, this support guarantees reliable performance in securing components. Elevate your assembly process with this essential accessory.

