| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS5-9-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .563 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .137 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS5-9-01 |
DLCBS5-9-01
| Heilind Number: | RICDLCBS5-9-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS5-9-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our Dual Lock Natural Circuit Board Spacer. Crafted from durable Nylon 6.6, this spacer guarantees secure positioning for your electronic components. With a precise spacer length of 9/16 inch, it offers optimal support for your PCB. Featuring Locking Arrowhead mount types on both ends, installation is quick and hassle-free. Its compatibility with hole diameters of .137 inch and panel thicknesses ranging from .03 to .078 inch make it a versatile solution for your electronic support needs. Upgrade your assembly process with this essential component.

