| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS6-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS6-10-01 |
DLCBS6-10-01
| Heilind Number: | RICDLCBS6-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS6-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board installations with our Cable Support, featuring a sleek Natural finish and a secure Dual Lock mechanism. Crafted from durable Nylon 6.6, this support guarantees reliability. With a spacer length of 5/8 inches, it provides ample space for proper cable management. Its Locking Arrowhead mount types ensure easy and stable installation, compatible with hole diameters of .187 inches and .137 inches. Suitable for panel thicknesses ranging from .03 to .078 inches, this support is a versatile choice for your PCB and electronics hardware needs. Elevate your setup with this essential component.

