| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS6-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS6-3-01 |
DLCBS6-3-01
| Heilind Number: | RICDLCBS6-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS6-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our Dual-Lock Natural Circuit Board Support. Crafted from durable Nylon 6.6 material, this support ensures secure fastening and protection. With a spacer length of 3/16 inches, it offers ample clearance for your components. Featuring Locking Arrowhead mount types for easy installation, it accommodates hole diameters of .187 and .137 inches. Suitable for panel thicknesses ranging from .03 to .078 inches, it provides versatile support for your electronic assemblies. Trust in this essential component for reliable PCB and electronic hardware installations.

