DLCBS6-4-01

Heilind Number:RICDLCBS6-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS6-4-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Spt, Dual Lck, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS6-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:4 mm
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS6-4-01

Detailed Description

Enhance the stability of your electronic components with our CB Spt Dual Lck in Natural finish. Designed with precision, this spacer features a 4mm length and a 1/4 inch space for optimal placement. Crafted from durable Nylon 6.6, it offers reliable support for your PCB assembly. The locking Arrowhead mount type ensures secure attachment, compatible with hole diameters of .187 inch and .137 inch. With a maximum panel thickness of .078 inch and a minimum of .03 inch, this spacer is versatile for various applications in the electronics industry. Upgrade your setup with this essential component for efficient and organized circuit board support.