DLCBS6-5-01

Heilind Number:RICDLCBS6-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS6-5-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/16 in Spc, CB Spt, Dual Lck, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS6-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS6-5-01

Detailed Description

Enhance the stability and organization of your electronic components with this Cable Support. Designed for secure fastening, it features a Dual Lock mechanism and a natural finish for a sleek look. With a 5/16 inch spacer, it offers ample space for efficient cable management. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The locking arrowhead mount types make installation a breeze, compatible with holes measuring .187 and .137 inches. Suitable for panel thickness ranging from .03 to .078 inches, it provides versatile support for your PCB and electronic setups. Elevate your assembly process with this essential hardware.