| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS6-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBS6-6-01 |
DLCBS6-6-01
| Heilind Number: | RICDLCBS6-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS6-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with these Natural Nylon 6.6 Dual Lock Circuit Board Supports. Designed for secure fastening, they feature a 3/8-inch spacer length and locking arrowhead mount types for easy installation. With compatibility for .187-inch and .137-inch hole diameters and a durable construction, these supports provide reliable reinforcement for PCBs. Suitable for panel thicknesses ranging from .03 inches to .078 inches, they offer versatility in electronic assembly applications. Trust in their performance to keep your circuits securely in place.

