DLCBS6-8-01

Heilind Number:RICDLCBS6-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS6-8-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Spt, Dual Lck, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS6-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS6-8-01

Detailed Description

Secure your circuit boards with ease using these Dual Lock Natural Cable Supports. Made from durable Nylon 6.6 material, these supports ensure stability and longevity. With a spacer length of half an inch, they provide ample room for proper installation. Featuring Locking Arrowhead mount types, they offer a secure attachment for your boards. Compatible with hole diameters of 0.187 inches and 0.137 inches, they accommodate various panel thicknesses, with a minimum of 0.03 inches and a maximum of 0.078 inches. Perfect for electronic and PCB setups, these cable supports are essential for maintaining the integrity of your equipment.