DLCBS6-9-01

Heilind Number:RICDLCBS6-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS6-9-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,9/16 in Spc, CB Spt, Dual Lck, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS6-9-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS6-9-01

Detailed Description

Enhance the security and stability of your PCB assembly with our Dual Lock Natural Circuit Board Support. Crafted from durable Nylon 6.6 material, this spacer ensures reliable reinforcement for your electronic components. With a spacer length of 9/16 inches, it provides ample support while maintaining optimal spacing. The Locking Arrowhead mount type on both ends offers easy installation and a secure hold. Compatible with hole diameters of .187 inches and .137 inches, it accommodates various panel thicknesses, ranging from .03 to .078 inches. Trust in this essential hardware for efficient and effective PCB support in your electronic projects.