| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBS7-5-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .313 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLCBS7-5-01 |
DLCBS7-5-01
| Heilind Number: | RICDLCBS7-5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBS7-5-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our innovative Dual Lock Circuit Board Support. Crafted from durable Nylon 6.6 material in a sleek Natural finish, this 7.9MM spacer offers secure mounting for your electronic components. Featuring Locking Arrowhead fasteners on both ends, it ensures reliable attachment to panels with a thickness of up to .062 inches. Simplify your installation process and guarantee stable positioning with this essential electronic support solution.

