DLCBSAT-7-01

Heilind Number:RICDLCBSAT-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBSAT-7-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,7/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBSAT-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.064 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBSAT-7-01

Detailed Description

Enhance the stability of your electronic components with this CB Support featuring Dual Lock technology. Crafted from durable Nylon 6.6 in a natural hue, it offers a secure grip with a 7/16 inch spacer length. Designed for easy installation, it is compatible with both Locking Teardrop and Locking Arrowhead mount types, fitting holes of .1 to .125 inches in diameter. Suitable for panels ranging from .064 to .078 inches thick, it ensures reliable support for your PCB and electronic setups. Rest assured of its environmental compliance with RoHS certification. Elevate your assembly process with this essential hardware component.