DLCBSAT-8-01

Heilind Number:RICDLCBSAT-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBSAT-8-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBSAT-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.064 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBSAT-8-01

Detailed Description

Enhance the stability of your electronic components with this CB Support featuring a Dual Lock mechanism in a natural finish. Designed for secure attachment, it offers a 1/2 inch spacer length for optimal positioning. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The support is compatible with locking teardrop and arrowhead mounts, accommodating hole diameters of 0.1 and 0.125 inches. With a maximum panel thickness of 0.064 inches for mount type A and 0.078 inches for mount type B, it provides versatility in installation. Trust in its quality construction for reliable support in your PCB and electronic setups.