DLCBSM-10-01

Heilind Number:RICDLCBSM-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBSM-10-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBSM-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBSM-10-01

Detailed Description

Our CB Support with Dual Lock in a natural finish offers secure fastening for electronic components. Made from durable Nylon 6.6, it ensures reliable performance. With a spacer length of 5/8 inches, it provides ample clearance for proper installation. Featuring locking arrowhead mount types A and B, it offers easy and efficient attachment. Compatible with holes of 0.125 inches in diameter, it suits various applications. With a minimum panel thickness of 0.03 inches and a maximum of 0.078 inches, it accommodates different panel sizes. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for PCB and electronic supports, it's an essential component for your projects.