| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBSM-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBSM-3-01 |
DLCBSM-3-01
| Heilind Number: | RICDLCBSM-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBSM-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support, featuring a secure Dual Lock mechanism in a sleek Natural color. Made of durable Nylon 6.6, this support includes a 3/16 inch spacer for optimal positioning. Its Locking Arrowhead mount types ensure easy installation on panels of varying thickness, with compatibility for hole diameters of .125 inches. Rest assured, this essential PCB support is fully RoHS compliant, meeting stringent environmental standards for your peace of mind. Elevate your electronic assembly process with this high-quality, reliable solution.

