| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBSM-5-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .313 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBSM-5-01 |
DLCBSM-5-01
| Heilind Number: | RICDLCBSM-5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBSM-5-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic components with our CB Support featuring a Dual Lock mechanism in a versatile Natural finish. Crafted from durable Nylon 6.6, this support ensures reliable performance. With a spacer length of .313 inches, it accommodates components with precision. The convenient Locking Arrowhead mount type, compatible with .125-inch holes, simplifies installation on panels ranging from .03 to .078 inches in thickness. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your PCB assembly process with this essential hardware component.

