| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBSM-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBSM-6-01 |
DLCBSM-6-01
| Heilind Number: | RICDLCBSM-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBSM-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring a secure Dual Lock design in a natural color. Crafted from durable Nylon 6.6, this essential spacer ensures reliable positioning with a precise 3/8 inch space. Its versatile mounting system, with Locking Arrowhead fittings, accommodates panel thicknesses ranging from 0.03 to 0.078 inches. Compliant with RoHS standards, it's an eco-friendly choice for your PCB and electronic hardware needs. Elevate your assembly process with this high-quality support solution.

