| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBSM-9-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .563 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness A: | .03 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICDLCBSM-9-01 |
DLCBSM-9-01
| Heilind Number: | RICDLCBSM-9-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBSM-9-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with this CB Support featuring a durable Nylon 6.6 construction in a natural finish. The dual locking mechanism ensures secure fastening, while the .563-inch spacer length provides ample clearance. Designed for easy installation, it features locking arrowhead mount types compatible with .125-inch holes. With a slim profile suitable for panels ranging from .03 to .078 inches thick, this support is a versatile solution for your PCB and electronic hardware needs. Rest assured, it is also RoHS compliant, making it a sustainable choice for your projects.

