| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBSRA3-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .062 in |
| Minimum Panel Thickness A: | .03 in |
| SKU: | RICDLCBSRA3-10-01 |
DLCBSRA3-10-01
| Heilind Number: | RICDLCBSRA3-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBSRA3-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support, Rel Arrow in a natural finish. Designed with a 5/8 inch spacer, it provides reliable support for your electronic components. Made of durable Nylon 6.6, it ensures long-lasting performance. The locking arrowhead mount type offers secure attachment, suitable for panels with thickness ranging from 0.03 to 0.078 inches. Perfect for electronic assemblies, this support is a must-have for your PCB projects.

