| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBSRA3-14-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .062 in |
| Minimum Panel Thickness A: | .03 in |
| SKU: | RICDLCBSRA3-14-01 |
DLCBSRA3-14-01
| Heilind Number: | RICDLCBSRA3-14-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBSRA3-14-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with this versatile CB Support, featuring a reliable Arrow design in a natural hue. With a spacer length of 7/8 inches, it provides sturdy reinforcement for your components. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The Locking Arrowhead mount type offers secure attachment, compatible with holes of 0.187 inches. Suitable for panel thickness ranging from 0.03 to 0.078 inches, it guarantees a perfect fit for your electronic setups. Elevate your project with this essential PCB support.

