| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBSRA3-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .078 in |
| Maximum Panel Thickness B: | .062 in |
| Minimum Panel Thickness A: | .03 in |
| SKU: | RICDLCBSRA3-6-01 |
DLCBSRA3-6-01
| Heilind Number: | RICDLCBSRA3-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBSRA3-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board assembly with our CB Support, featuring a reliable Locking Arrowhead design for secure installation. Crafted from durable Nylon 6.6 in a natural hue, this spacer ensures stability and longevity. With a spacer length of 3/8 inch, it accommodates various panel thicknesses, from 0.03 to 0.078 inches, making it versatile for electronic applications. Its compatibility with a .187-inch hole diameter further facilitates easy mounting. Trust in this essential component for robust PCB support in your projects.

