DLCBST-1-01

Heilind Number:RICDLCBST-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBST-1-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBST-1-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.063 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.064 in
Maximum Panel Thickness B:.064 in
SKU:RICDLCBST-1-01

Detailed Description

Enhance your PCB assembly with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed with precision, this support offers a 1/16 inch spacer for optimal positioning. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The Locking Teardrop mount type guarantees secure attachment, accommodating hole diameters of 0.1 inches. With a maximum panel thickness of 0.064 inches, it's perfect for various electronic setups. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your electronic hardware with this essential component.