| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBST-2-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .125 in |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .1 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .064 in |
| Maximum Panel Thickness B: | .064 in |
| SKU: | RICDLCBST-2-01 |
DLCBST-2-01
| Heilind Number: | RICDLCBST-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBST-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our CB Support, featuring a Dual Lock mechanism for secure fastening. Crafted from durable Nylon 6.6 in a natural hue, this support includes a 1/8 inch spacer for precise positioning. Its Locking Teardrop mount types ensure easy installation on compatible 0.1 inch holes, with a maximum panel thickness of 0.064 inches. Rest assured, this component is RoHS compliant, meeting strict environmental standards for your peace of mind. Elevate your electronic projects with the reliability and convenience of our CB Support.

