DLCBST-6-01

Heilind Number:RICDLCBST-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBST-6-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBST-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.064 in
Maximum Panel Thickness B:.064 in
SKU:RICDLCBST-6-01

Detailed Description

Enhance the stability and security of your electronic components with our CB Support, featuring a Dual Lock mechanism in a sleek Natural finish. Designed for effortless installation, this support includes a spacer with a 3/8" in spacing, ensuring optimal positioning. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. The Locking Teardrop mount types offer versatile attachment options, accommodating hole diameters of .1" for a seamless fit. With a maximum panel thickness of .064", it's perfect for various applications. Rest assured, this support is fully RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB and electronic setup with this essential component.