DLMSP-10-01

Heilind Number:RICDLMSP-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-10-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-10-01

Detailed Description

Enhance your PCB assembly with the versatile CB Support, featuring a secure Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6, this essential component offers reliable support for your electronic components. With a spacer length of .625 inches, it provides ample clearance for efficient installation. The locking two-prong mount ensures stability, compatible with holes of .152 inches in diameter. Suitable for panels up to .062 inches thick, it meets RoHS compliance standards for environmentally conscious manufacturing. Elevate your electronic projects with the premium quality and performance of the CB Support.