DLMSP-14-01

Heilind Number:RICDLMSP-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-14-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,7/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-14-01

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring Dual Lock technology in a natural finish. Designed for a secure fit, this support is crafted from durable Nylon 6.6, ensuring longevity and reliability. With a spacer length of 7/8 inches, it provides ample space for efficient mounting. The convenient locking two-prong design guarantees a sturdy attachment, compatible with hole diameters of .152 inches. Suitable for panels up to .062 inches thick, this support is ROHS compliant, meeting stringent environmental standards. Elevate your PCB assembly process with this essential component.