DLMSP-16-01

Heilind Number:RICDLMSP-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-16-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-16-01

Detailed Description

Enhance the stability of your electronics with this Natural CB Support featuring a Dual Lock mechanism. Made from durable Nylon 6.6, it offers reliable support for your components. With a 1-inch spacer length, it provides ample space for secure mounting. The Locking Two Prong design ensures a tight grip, accommodating hole diameters of .152 inches. Suitable for panels up to .062 inches thick, it offers versatility in various applications. Compliant with RoHS standards, it meets environmental regulations for added peace of mind. Upgrade your PCB and electronic setups with this essential support component.