DLMSP-18-01

Heilind Number:RICDLMSP-18-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-18-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1-18 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-18-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.125 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-18-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support featuring a Dual Lock mechanism in a natural finish. Designed for 1-18 inch spacing, this support is made from durable Nylon 6.6, ensuring longevity and reliability in your electronic assemblies. With a locking two-prong mount on both ends, it securely fastens to panels with a thickness of up to .062 inches, providing robust support for your PCBs. Compliant with RoHS standards, it meets environmental regulations while delivering exceptional performance in various applications. Upgrade your electronic hardware with this essential PCB support for optimal functionality.