DLMSP-2-01

Heilind Number:RICDLMSP-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-2-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-2-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-2-01

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed with precision, this support offers a secure fit with a 1/8 inch spacer length, ensuring optimal performance. Crafted from durable Nylon 6.6, it guarantees long-lasting reliability. Easy to install with Locking Two Prong mount types for both ends, it accommodates hole diameters of .152 inches. Ideal for panels up to .062 inches thick, this support is RoHS compliant, meeting environmental standards. Upgrade your PCB setup with this essential component for seamless operations.