DLMSP-20-01

Heilind Number:RICDLMSP-20-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-20-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1-1/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-20-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.25 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-20-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed with a 1-1/4 inch spacer, this support ensures optimal spacing and alignment for seamless installation. Crafted from durable Nylon 6.6, it guarantees longevity and reliability. The Locking Two Prong mount types provide secure attachment, accommodating hole diameters of .152 inches. With a maximum panel thickness of .062 inches, this support is versatile and easy to integrate into various electronic setups. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your PCB assembly process with this essential component.