DLMSP-24-01

Heilind Number:RICDLMSP-24-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-24-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1-1/2 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-24-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.5 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-24-01

Detailed Description

Secure your circuit boards with ease using our CB Support with Dual Lock mechanism in a natural finish. Made of durable Nylon 6.6, this support ensures reliable fastening. With a spacer length of 1.5 inches, it provides ample space for efficient installation. Featuring Locking Two Prong mount types for both ends, it offers a secure attachment. Compatible with .152-inch holes and panels up to .062 inches thick, it suits a variety of applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for PCB and electronic projects, it's a must-have for any hardware setup.