DLMSP-3-01

Heilind Number:RICDLMSP-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-3-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-3-01

Detailed Description

CB Support, Dual Lock in Natural finish offers secure fastening for your electronic components. Crafted from durable Nylon 6.6 material, this spacer features a spacer length of .187 inches, perfect for maintaining precise spacing. The locking two-prong design ensures a reliable connection, with compatibility for holes with a diameter of .152 inches. With a maximum panel thickness of .062 inches, it provides versatile mounting options for your PCB and electronic hardware. Rest assured, this product is RoHS compliant, meeting environmental standards for sustainable manufacturing. Upgrade your assembly process with this essential component for maintaining stability and organization in your electronic setups.