DLMSP-4-01

Heilind Number:RICDLMSP-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-4-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-4-01

Detailed Description

Enhance the stability and organization of your electronic components with our CB Support featuring Dual Lock functionality. Crafted from durable Nylon 6.6 in a natural color, this support ensures secure fastening with its locking two-prong mount design. Perfect for maintaining a 1/4 inch space between components, it offers reliable support for your PCB assembly. Designed for easy installation, it is compatible with holes of .152 inches and panels up to .062 inches thick. Rest assured, this support is RoHS compliant, meeting the latest environmental standards. Elevate your assembly process with this essential component.