| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLMSP-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .152 in |
| Compatible Hole Diameter B: | .152 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLMSP-6-01 |
DLMSP-6-01
| Heilind Number: | RICDLMSP-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLMSP-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with our CB Support featuring a Dual Lock design in a natural finish. Made from durable Nylon 6.6 material, this support ensures secure fastening with a spacer length of 3/8 inch. Its locking two-prong mount types offer easy installation, suitable for hole diameters of 0.152 inches. With a maximum panel thickness of 0.062 inches, it provides reliable support for PCB and electronic components, all while meeting RoHS compliance standards. Elevate your project with this essential hardware component.

