DLMSP-7-01

Heilind Number:RICDLMSP-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-7-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,7/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-7-01

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring Dual Lock functionality in a natural finish. This essential component, made from durable Nylon 6.6, offers a secure hold with a spacer length of .438 inches. Its Locking Two Prong mount type ensures easy installation, compatible with hole diameters of .152 inches. With a maximum panel thickness of .062 inches, it provides reliable support for your PCB and electronic hardware. Rest assured, it is RoHS compliant, meeting environmental standards for sustainable manufacturing practices. Elevate the performance and longevity of your electronic assemblies with this essential support component.