DLMSP-8-01

Heilind Number:RICDLMSP-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-8-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-8-01

Detailed Description

Elevate the stability of your electronic assemblies with our cutting-edge CB Support, featuring a Dual Lock mechanism for enhanced security. Crafted from durable Nylon 6.6 material in a sleek Natural finish, this essential component ensures reliable performance. With a spacer length of 0.5 inches, it offers optimal support for your PCBs. The Locking Two Prong mount type on both ends guarantees a secure fit, while the .152-inch compatible hole diameter accommodates standard fasteners. Suitable for panel thicknesses up to 0.062 inches, it meets stringent RoHS compliance standards. Perfect for a wide range of applications in the electronics industry, this CB Support is a must-have for your assembly projects.