DLMSP-9-01

Heilind Number:RICDLMSP-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLMSP-9-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,9/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLMSP-9-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLMSP-9-01

Detailed Description

Elevate your electronic assembly with our Dual Lock Natural Support, a versatile solution designed for securing components in place. Crafted from durable Nylon 6.6, this support features a 9/16-inch spacer length for optimal positioning. The locking two-prong mount type ensures a secure attachment, with compatibility for .152-inch holes. With a maximum panel thickness of .062 inches, it offers reliable support for PCB and electronic applications. Rest assured, this support is RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your assembly process with this essential component.